
ACE8000M8X | |
|---|---|
DigiKey Part Number | 2156-ACE8000M8X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ACE8000M8X |
Description | 8-BIT, EEPROM, ACE1001 CPU, 1MHZ |
Customer Reference | |
Detailed Description | ACE8001 - Microcontroller IC 8-Bit 4MHz 1KB (1K x 8) EEPROM 8-SOIC |
Datasheet | Datasheet |
Category | Program Memory Type EEPROM |
Mfr | EEPROM Size 64 x 8 |
Packaging Bulk | RAM Size 64 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.2V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ACE8001 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 4MHz | Supplier Device Package 8-SOIC |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of I/O 6 | Base Product Number |
Program Memory Size |
| Bulk: | 17500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 404 | 0,62894 € | 254,09 € |
| Unit Price without VAT: | 0,62894 € |
|---|---|
| Unit Price with VAT: | 0,74844 € |

