ACE1502 ACEX® 15xx Microcontroller IC 8-Bit 25MHz 2KB (2K x 8) EEPROM 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACE1502EN14

DigiKey Part Number
2156-ACE1502EN14-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
ACE1502EN14
Description
IC MCU 8BIT 2KB EEPROM 14DIP
Customer Reference
Detailed Description
ACE1502 ACEX® 15xx Microcontroller IC 8-Bit 25MHz 2KB (2K x 8) EEPROM 14-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
EEPROM
Series
EEPROM Size
64 x 8
Packaging
Tube
RAM Size
64 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ACE1502
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Through Hole
Speed
25MHz
Supplier Device Package
14-DIP
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Package / Case
14-DIP (0.300", 7.62mm)
Number of I/O
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.555
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:3555
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1801,42211 €255,98 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,42211 €
Unit Price with VAT:1,69231 €