ACE1502 ACEX® 15xx Microcontroller IC 8-Bit 25MHz 2KB (2K x 8) EEPROM 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACE1502EMX

DigiKey Part Number
2156-ACE1502EMX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
ACE1502EMX
Description
IC MCU 8BIT 2KB EEPROM 14SOIC
Customer Reference
Detailed Description
ACE1502 ACEX® 15xx Microcontroller IC 8-Bit 25MHz 2KB (2K x 8) EEPROM 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ACE1502
Core Size
8-Bit
Speed
25MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
8
Program Memory Size
Program Memory Type
EEPROM
EEPROM Size
64 x 8
RAM Size
64 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1681,54048 €258,80 €
Unit Price without VAT:1,54048 €
Unit Price with VAT:1,83317 €