ACE1202 - Microcontroller IC 8-Bit 4MHz 2KB (2K x 8) EEPROM 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACE1202EM

DigiKey Part Number
2156-ACE1202EM-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
ACE1202EM
Description
8-BIT, EEPROM, ACE1202 CPU, 1MHZ
Customer Reference
Detailed Description
ACE1202 - Microcontroller IC 8-Bit 4MHz 2KB (2K x 8) EEPROM 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
EEPROM
Mfr
EEPROM Size
64 x 8
Packaging
Bulk
RAM Size
64 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.2V ~ 5.5V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ACE1202
Operating Temperature
-40°C ~ 85°C
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
4MHz
Supplier Device Package
14-SOIC
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of I/O
8
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.045
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1045
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1331,91226 €254,33 €
Unit Price without VAT:1,91226 €
Unit Price with VAT:2,27559 €