ACE1001 ACEX® 10xx Microcontroller IC 8-Bit 4MHz 1KB (1K x 8) EEPROM 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACE1001MT8X

DigiKey Part Number
2156-ACE1001MT8X-FSTR-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
ACE1001MT8X
Description
IC MCU 8BIT 1KB EEPROM 8TSSOP
Customer Reference
Detailed Description
ACE1001 ACEX® 10xx Microcontroller IC 8-Bit 4MHz 1KB (1K x 8) EEPROM 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ACE1001
Core Size
8-Bit
Speed
4MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
6
Program Memory Size
Program Memory Type
EEPROM
EEPROM Size
64 x 8
RAM Size
64 x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114.590
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:114590
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3490,74011 €258,30 €
Unit Price without VAT:0,74011 €
Unit Price with VAT:0,88073 €