
ACD2204S8P0 | |
|---|---|
DigiKey Part Number | 2156-ACD2204S8P0-ND |
Manufacturer | Anadigics |
Manufacturer Product Number | ACD2204S8P0 |
Description | DOWN CONVERTER |
Customer Reference | |
Detailed Description | RF IC Downconverter, Synthesizer CATV 900MHz ~ 1.2GHz Down Converter 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anadigics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Downconverter, Synthesizer | |
Frequency | 900MHz ~ 1.2GHz | |
RF Type | CATV | |
Secondary Attributes | Down Converter | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP |
| Bulk: | 310 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | 1,37697 € | 258,87 € |
| Unit Price without VAT: | 1,37697 € |
|---|---|
| Unit Price with VAT: | 1,63859 € |

