
ACA2408S7P2 | |
|---|---|
DigiKey Part Number | 2156-ACA2408S7P2-ND |
Manufacturer | Anadigics |
Manufacturer Product Number | ACA2408S7P2 |
Description | IC AMP CATV 40MHZ-870MHZ 16SOIC |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 40MHz ~ 870MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anadigics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 40MHz ~ 870MHz | |
P1dB | - | |
Gain | 34.8dB | |
Noise Figure | 2dB | |
RF Type | CATV | |
Voltage - Supply | 24V | |
Current - Supply | 325mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Bulk: | 208 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 24,31182 € | 267,43 € |
| Unit Price without VAT: | 24,31182 € |
|---|---|
| Unit Price with VAT: | 28,93107 € |

