
AC16FGM-AZ | |
|---|---|
DigiKey Part Number | 2156-AC16FGM-AZ-ND |
Manufacturer | |
Manufacturer Product Number | AC16FGM-AZ |
Description | TRIAC 600V 16A |
Customer Reference | |
Detailed Description | TRIAC Standard 500 V 16 A Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 150A @ 50Hz |
Manufacturer Renesas Electronics Corporation | Current - Gate Trigger (Igt) (Max) 30 mA |
Packaging Bulk | Current - Hold (Ih) (Max) 30 mA |
Part Status Active | Configuration Single |
Triac Type Standard | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Off State 500 V | Mounting Type Through Hole |
Current - On State (It (RMS)) (Max) 16 A | Package / Case TO-220-3 |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Supplier Device Package TO-220AB |
| Bulk: | 6391 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 97 | 2,63464 € | 255,56 € |
| Unit Price without VAT: | 2,63464 € |
|---|---|
| Unit Price with VAT: | 3,13522 € |

