
ABA3130RS26Q1 | |
|---|---|
DigiKey Part Number | 2156-ABA3130RS26Q1-ND |
Manufacturer | Anadigics |
Manufacturer Product Number | ABA3130RS26Q1 |
Description | IC AMP CATV 50MHZ-1.1GHZ 12QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 50MHz ~ 1.1GHz 12-QFN (3x3) |
Datasheet | Datasheet |
Category | RF Type CATV |
Manufacturer Anadigics | Voltage - Supply 3.3V ~ 5.5V |
Packaging Bulk | Current - Supply 80mA |
Part Status Active | Test Frequency 450MHz |
Frequency 50MHz ~ 1.1GHz | Mounting Type Surface Mount |
P1dB 8.3dBm | Package / Case 12-VFQFN Exposed Pad |
Gain 4.2dB | Supplier Device Package 12-QFN (3x3) |
Noise Figure 4.2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 2,27777 € | 255,11 € |
| Unit Price without VAT: | 2,27777 € |
|---|---|
| Unit Price with VAT: | 2,71055 € |

