
ABA3100S3TR | |
|---|---|
DigiKey Part Number | 2156-ABA3100S3TR-ND |
Manufacturer | Anadigics |
Manufacturer Product Number | ABA3100S3TR |
Description | IC RF AMP CATV 50MHZ-1GHZ 16SOIC |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 50MHz ~ 1GHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anadigics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 50MHz ~ 1GHz | |
P1dB | - | |
Gain | 13dB | |
Noise Figure | 3.2dB | |
RF Type | CATV | |
Voltage - Supply | 4.5V ~ 9V | |
Current - Supply | 150mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Bulk: | 17500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 4,11365 € | 259,16 € |
| Unit Price without VAT: | 4,11365 € |
|---|---|
| Unit Price with VAT: | 4,89524 € |

