
ABA3100S3P0 | |
|---|---|
DigiKey Part Number | 2156-ABA3100S3P0-ND |
Manufacturer | Anadigics |
Manufacturer Product Number | ABA3100S3P0 |
Description | IC RF AMP CATV 50MHZ-1GHZ 16SOIC |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 50MHz ~ 1GHz 16-SOIC |
Datasheet | Datasheet |
Category | RF Type CATV |
Manufacturer Anadigics | Voltage - Supply 4.5V ~ 9V |
Packaging Bulk | Current - Supply 150mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 50MHz ~ 1GHz | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Gain 13dB | Supplier Device Package 16-SOIC |
Noise Figure 3.2dB |
| Bulk: | 165 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 4,09508 € | 257,99 € |
| Unit Price without VAT: | 4,09508 € |
|---|---|
| Unit Price with VAT: | 4,87315 € |

