
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Controller Type | Controller Hub | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Through Hole | |
Package / Case | 132-BCPGA | |
Supplier Device Package | 132-CPGA (36.8x36.8) |
| Bulk: | 495 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 72,92750 € | 291,71 € |
| Unit Price without VAT: | 72,92750 € |
|---|---|
| Unit Price with VAT: | 86,78373 € |

