Dynamic RAM (DRAM) Memory Controller IC 68-CPGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A82078

DigiKey Part Number
2156-A82078-ND
Manufacturer
Manufacturer Product Number
A82078
Description
IC MEM CTLR DRAM 68-CPGA
Customer Reference
Detailed Description
Dynamic RAM (DRAM) Memory Controller IC 68-CPGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
-
Packaging
Bulk
Part Status
Active
Controller Type
Dynamic RAM (DRAM)
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
68-CPGA
Supplier Device Package
68-CPGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 676
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:676
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
646,59333 €279,56 €
Unit Price without VAT:46,59333 €
Unit Price with VAT:55,44606 €