
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Error Detection and Correction | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 16 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 68-BPGA | |
Supplier Device Package | 68-PGA (29.46x29.46) | |
Base Product Number |
| Bulk: | 502 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,83400 € | 268,34 € |
| Unit Price without VAT: | 26,83400 € |
|---|---|
| Unit Price with VAT: | 31,93246 € |

