
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | i960 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 33MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 3.3V | |
Operating Temperature | 0°C ~ 100°C (TC) | |
Security Features | - | |
Mounting Type | Through Hole | |
Package / Case | 132-BCPGA | |
Supplier Device Package | 132-CPGA (36.8x36.8) | |
Additional Interfaces | - |
| Bulk: | 865 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 34,94000 € | 244,58 € |
| Unit Price without VAT: | 34,94000 € |
|---|---|
| Unit Price with VAT: | 41,57860 € |

