
Category | Graphics Acceleration No |
Manufacturer Altera | Voltage - I/O 5V |
Series | Operating Temperature -40°C ~ 125°C (TC) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 262-CPGA |
Core Processor i860® XR | Supplier Device Package 262-CPGA (49.53x49.53) |
Speed 40MHz |
| Bulk: | 349 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,23000 € | 447,23 € |
| Unit Price without VAT: | 447,23000 € |
|---|---|
| Unit Price with VAT: | 532,20370 € |

