
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | i486 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 66MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5V | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Security Features | - | |
Mounting Type | Through Hole | |
Package / Case | 168-BCPGA | |
Supplier Device Package | 168-CPGA (44.45x44.45) | |
Additional Interfaces | - |
| Bulk: | 1104 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 146,33000 € | 292,66 € |
| Unit Price without VAT: | 146,33000 € |
|---|---|
| Unit Price with VAT: | 174,13270 € |

