80286 Microprocessor IC iAPX86® 12MHz 68-CPGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8028612

DigiKey Part Number
2156-A8028612-ND
Manufacturer
Manufacturer Product Number
A8028612
Description
IC MPU IAPX86 12MHZ 68CPGA
Customer Reference
Detailed Description
80286 Microprocessor IC iAPX86® 12MHz 68-CPGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Graphics Acceleration
No
Manufacturer
Altera
Voltage - I/O
5V
Series
Operating Temperature
0°C ~ 85°C (TC)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
68-CPGA
Core Processor
80286
Supplier Device Package
68-CPGA
Speed
12MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 193
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:193
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
377,31000 €231,93 €
Unit Price without VAT:77,31000 €
Unit Price with VAT:91,99890 €