Image for A2T27S007NT1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2T27S007NT1

DigiKey Part Number
2156-A2T27S007NT1-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
A2T27S007NT1
Description
RF MOSFET LDMOS 28V 16DFN
Customer Reference
Detailed Description
RF Mosfet 28 V 60 mA 400MHz ~ 2.7GHz 18.9dB 28.8dBm 16-DFN (4x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP Semiconductors
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
LDMOS
Frequency
400MHz ~ 2.7GHz
Gain
18.9dB
Voltage - Test
28 V
Current Rating (Amps)
10µA
Noise Figure
-
Current - Test
60 mA
Power - Output
28.8dBm
Voltage - Rated
65 V
Package / Case
16-VDFN Exposed Pad
Supplier Device Package
16-DFN (4x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.964
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1964
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
367,06278 €254,26 €
Unit Price without VAT:7,06278 €
Unit Price with VAT:8,40471 €