
A1210LUATI-T | |
|---|---|
DigiKey Part Number | 2156-A1210LUATI-T-ND |
Manufacturer | |
Manufacturer Product Number | A1210LUATI-T |
Description | A1210 - SOLID STATE MAGNETIC SEN |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
Category | Voltage - Supply 3.8V ~ 24V |
Mfr | Current - Supply (Max) 7.5mA |
Packaging Bulk | Current - Output (Max) 25mA |
Part Status Obsolete | Output Type Open Drain |
Function Latch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Through Hole |
Polarization Either | Supplier Device Package 3-SIP |
Sensing Range 15mT Trip, -15mT Release | Package / Case 3-SSIP |
Test Condition -40°C ~ 150°C |
| Bulk: | 324363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 226 | 1,13035 € | 255,46 € |
| Unit Price without VAT: | 1,13035 € |
|---|---|
| Unit Price with VAT: | 1,34512 € |

