
A114C | |
|---|---|
DigiKey Part Number | 2156-A114C-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | A114C |
Description | DIODE 300V 1A |
Customer Reference | |
Detailed Description | Diode 300 V 1A Through Hole |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 2 µA @ 300 V |
Part Status Obsolete | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Voltage - DC Reverse (Vr) (Max) 300 V | Mounting Type |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A |
| Bulk: | 11097 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.297 | 0,19704 € | 255,56 € |
| Unit Price without VAT: | 0,19704 € |
|---|---|
| Unit Price with VAT: | 0,23448 € |

