
96L02DM/B | |
|---|---|
DigiKey Part Number | 2156-96L02DM/B-2156-ND |
Manufacturer | |
Manufacturer Product Number | 96L02DM/B |
Description | IC MMV 2-CIR 80-NS 16-CDIP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 80 ns 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rochester Electronics, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 80 ns | |
Current - Output High, Low | 4.8mA, 360µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |
| Bulk: | 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 92,67667 € | 278,03 € |
| Unit Price without VAT: | 92,67667 € |
|---|---|
| Unit Price with VAT: | 110,28524 € |

