
9602PC | |
|---|---|
DigiKey Part Number | 2156-9602PC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 9602PC |
Description | IC MMV 2-CIR 48-NS 16-PDIP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 48 ns 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 48 ns | |
Current - Output High, Low | 16mA, 800µA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Bulk: | 383 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 383 | 0,67128 € | 257,10 € |
| Unit Price without VAT: | 0,67128 € |
|---|---|
| Unit Price with VAT: | 0,79882 € |

