
93Z667DMQB65 | |
|---|---|
DigiKey Part Number | 2156-93Z667DMQB65-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 93Z667DMQB65 |
Description | OTP ROM, 8KX8, 65NS, TTL |
Customer Reference | |
Detailed Description | Memory IC 64Kbit Parallel 65 ns 24-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | - | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 65 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 24-CDIP |
| Bulk: | 103 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 116,39500 € | 232,79 € |
| Unit Price without VAT: | 116,39500 € |
|---|---|
| Unit Price with VAT: | 138,51005 € |

