
93S62DM | |
|---|---|
DigiKey Part Number | 2156-93S62DM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 93S62DM |
Description | IC PARITY GEN/CHK 12-BIT 14-CDIP |
Customer Reference | |
Detailed Description | Parity Generator 12-Bit 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 12-Bit | |
Current - Output High, Low | - | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Base Product Number |
| Bulk: | 308 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,07583 € | 252,91 € |
| Unit Price without VAT: | 21,07583 € |
|---|---|
| Unit Price with VAT: | 25,08024 € |

