Image for 93S42DM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93S42DM

DigiKey Part Number
2156-93S42DM-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
93S42DM
Description
IC LOOK CARRY GENTR 4BIT 16-CDIP
Customer Reference
Detailed Description
Look-ahead Carry Generator IC 16-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Logic Type
Look-ahead Carry Generator
Supply Voltage
4.5V ~ 5.5V
Number of Bits
4
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:117
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1517,66800 €265,02 €
Unit Price without VAT:17,66800 €
Unit Price with VAT:21,02492 €