
93S42DC | |
|---|---|
DigiKey Part Number | 2156-93S42DC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 93S42DC |
Description | IC LOOK CARRY GENTR 4BIT 16-CDIP |
Customer Reference | |
Detailed Description | Look-ahead Carry Generator IC 16-CDIP |
Datasheet | Datasheet |
Category | Number of Bits 4 |
Manufacturer National Semiconductor | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 16-CDIP (0.300", 7.62mm) |
Logic Type Look-ahead Carry Generator | Supplier Device Package 16-CDIP |
Supply Voltage 4.75V ~ 5.25V | Base Product Number |
| Bulk: | 530 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 4,87846 € | 253,68 € |
| Unit Price without VAT: | 4,87846 € |
|---|---|
| Unit Price with VAT: | 5,80537 € |

