
93S41FM | |
|---|---|
DigiKey Part Number | 2156-93S41FM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 93S41FM |
Description | IC ARITH LOGIC UNIT 4BIT 24CFP |
Customer Reference | |
Detailed Description | Arithmetic Logic Unit IC 24-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Arithmetic Logic Unit | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 4 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-CFlatPack | |
Supplier Device Package | 24-CFP | |
Base Product Number |
| Bulk: | 124 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 35,31000 € | 247,17 € |
| Unit Price without VAT: | 35,31000 € |
|---|---|
| Unit Price with VAT: | 42,01890 € |

