
93LC66-I/SL | |
|---|---|
DigiKey Part Number | 2156-93LC66-I/SL-ND |
Manufacturer | |
Manufacturer Product Number | 93LC66-I/SL |
Description | IC EEPROM 4KBIT MICROWIRE 14SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 500 ns 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 16, 512 x 8 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 10ms | |
Access Time | 500 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-SOIC |
| Bulk: | 402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | 1,59210 € | 257,92 € |
| Unit Price without VAT: | 1,59210 € |
|---|---|
| Unit Price with VAT: | 1,89460 € |

