
93L41DM | |
|---|---|
DigiKey Part Number | 2156-93L41DM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 93L41DM |
Description | IC ARITH LOGIC UNIT 4BIT 24CDIP |
Customer Reference | |
Detailed Description | Arithmetic Logic Unit IC 24-CDIP |
Datasheet | Datasheet |
Category | Number of Bits 4 |
Manufacturer National Semiconductor | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 24-CDIP (0.600", 15.24mm) |
Logic Type Arithmetic Logic Unit | Supplier Device Package 24-CDIP |
Supply Voltage 4.5V ~ 5.5V | Base Product Number |
| Bulk: | 240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 74,26667 € | 222,80 € |
| Unit Price without VAT: | 74,26667 € |
|---|---|
| Unit Price with VAT: | 88,37734 € |

