
93L38DMQB | |
|---|---|
DigiKey Part Number | 2156-93L38DMQB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 93L38DMQB |
Description | IC SR PUSH-PULL 8BIT 16-CDIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-CDIP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer National Semiconductor | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 16-CDIP (0.300", 7.62mm) |
Output Type Push-Pull | Supplier Device Package 16-CDIP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 18,66357 € | 261,29 € |
| Unit Price without VAT: | 18,66357 € |
|---|---|
| Unit Price with VAT: | 22,20965 € |

