
93L34FMQB | |
|---|---|
DigiKey Part Number | 2156-93L34FMQB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 93L34FMQB |
Description | IC D-TYPE ADDR 8:8 16-CFLATPACK |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 8:8 IC Standard 16-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 8:8 | |
Output Type | Standard | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 66ns | |
Current - Output High, Low | 400µA, 4.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | ||
Base Product Number |
| Bulk: | 23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 23,35636 € | 256,92 € |
| Unit Price without VAT: | 23,35636 € |
|---|---|
| Unit Price with VAT: | 27,79407 € |

