
93L10FMQB | |
|---|---|
DigiKey Part Number | 2156-93L10FMQB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 93L10FMQB |
Description | IC DECADE COUNTER 4BIT 16CFLTPK |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-CFlatPack |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer National Semiconductor | Count Rate 13 MHz |
Packaging Bulk | Trigger Type Positive Edge |
Part Status Active | Voltage - Supply 4.5 V ~ 5.5 V |
Logic Type Counter, Decade | Operating Temperature -55°C ~ 125°C (TA) |
Direction Up | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-CFlatPack |
Number of Bits per Element 4 | Supplier Device Package 16-CFlatPack |
Reset Asynchronous | Base Product Number |
| Bulk: | 163 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,70923 € | 256,22 € |
| Unit Price without VAT: | 19,70923 € |
|---|---|
| Unit Price with VAT: | 23,45398 € |

