
93L10DMQB | |
|---|---|
DigiKey Part Number | 2156-93L10DMQB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 93L10DMQB |
Description | IC DECADE COUNTER 4-BIT 16CDIP |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 13 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Base Product Number |
| Bulk: | 31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,71611 € | 264,89 € |
| Unit Price without VAT: | 14,71611 € |
|---|---|
| Unit Price with VAT: | 17,51217 € |

