
9348PC | |
|---|---|
DigiKey Part Number | 2156-9348PC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 9348PC |
Description | IC PARITY GEN/CHK 9 16-PDIP |
Customer Reference | |
Detailed Description | Parity Generator 9 16-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5 V ~ 5.5 V |
Manufacturer National Semiconductor | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 16-DIP (0.300", 7.62mm) |
Logic Type Parity Generator/Checker | Supplier Device Package 16-PDIP |
Number of Circuits 9 | Base Product Number |
Current - Output High, Low 800µA, 16mA |
| Bulk: | 6500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,49900 € | 254,97 € |
| Unit Price without VAT: | 8,49900 € |
|---|---|
| Unit Price with VAT: | 10,11381 € |

