
9342DC | |
|---|---|
DigiKey Part Number | 2156-9342DC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 9342DC |
Description | IC LOOK CARRY GENTR 4BIT 16-CDIP |
Customer Reference | |
Detailed Description | Look-ahead Carry Generator IC 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Look-ahead Carry Generator | |
Supply Voltage | 4.75V ~ 5.25V | |
Number of Bits | 4 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Base Product Number |
| Bulk: | 231 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 4,65582 € | 256,07 € |
| Unit Price without VAT: | 4,65582 € |
|---|---|
| Unit Price with VAT: | 5,54043 € |

