
9341FM | |
|---|---|
DigiKey Part Number | 2156-9341FM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 9341FM |
Description | IC ARITH LOGIC UNIT 4BIT 24CFP |
Customer Reference | |
Detailed Description | Arithmetic Logic Unit IC 24-CFP |
Datasheet | Datasheet |
Category | Number of Bits 4 |
Manufacturer National Semiconductor | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package 24-CFP |
Logic Type Arithmetic Logic Unit | Base Product Number |
Supply Voltage 4.5V ~ 5.5V |
| Bulk: | 2760 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,64133 € | 249,62 € |
| Unit Price without VAT: | 16,64133 € |
|---|---|
| Unit Price with VAT: | 19,80318 € |

