
9341DC | |
|---|---|
DigiKey Part Number | 2156-9341DC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 9341DC |
Description | IC ARITH LOGIC UNIT 4BIT 24CDIP |
Customer Reference | |
Detailed Description | Arithmetic Logic Unit IC 24-CDIP |
Datasheet | Datasheet |
Category | Number of Bits 4 |
Manufacturer National Semiconductor | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 24-CDIP (0.600", 15.24mm) |
Logic Type Arithmetic Logic Unit | Supplier Device Package 24-CDIP |
Supply Voltage 4.75V ~ 5.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,91552 € | 258,55 € |
| Unit Price without VAT: | 8,91552 € |
|---|---|
| Unit Price with VAT: | 10,60947 € |

