
9340DC | |
|---|---|
DigiKey Part Number | 2156-9340DC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 9340DC |
Description | IC ARITH LOGIC UNIT 4BIT 24CDIP |
Customer Reference | |
Detailed Description | Arithmetic Logic Unit IC 24-CDIP |
Datasheet | Datasheet |
Category | Number of Bits 4 |
Manufacturer Fairchild Semiconductor | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 24-CDIP |
Logic Type Arithmetic Logic Unit | Supplier Device Package 24-CDIP |
Supply Voltage 4.75V ~ 5.25V | Base Product Number |
| Bulk: | 335 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 9,14964 € | 256,19 € |
| Unit Price without VAT: | 9,14964 € |
|---|---|
| Unit Price with VAT: | 10,88807 € |

