
9328FM | |
|---|---|
DigiKey Part Number | 2156-9328FM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 9328FM |
Description | IC REG MULPLX COMP 8BIT 16-CFP |
Customer Reference | |
Detailed Description | Shift Register, Multiplexed 2 Element 8 Bit 16-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Register, Multiplexed | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFP | |
Base Product Number |
| Bulk: | 41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 13,94158 € | 264,89 € |
| Unit Price without VAT: | 13,94158 € |
|---|---|
| Unit Price with VAT: | 16,59048 € |

