
9317CPC | |
|---|---|
DigiKey Part Number | 2156-9317CPC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 9317CPC |
Description | IC DECODER 1 X 4:7 16-PDIP |
Customer Reference | |
Detailed Description | Decoder 1 x 4:7 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Decoder | |
Circuit | 1 x 4:7 | |
Independent Circuits | 1 | |
Current - Output High, Low | 250µA, 20mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Bulk: | 441 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 4,89679 € | 259,53 € |
| Unit Price without VAT: | 4,89679 € |
|---|---|
| Unit Price with VAT: | 5,82718 € |

