Decoder 1 x 4:7 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9317BPC

DigiKey Part Number
2156-9317BPC-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
9317BPC
Description
IC DECODER 1 X 4:7 16-PDIP
Customer Reference
Detailed Description
Decoder 1 x 4:7 16-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
250µA, 40mA
Manufacturer
National Semiconductor
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Bulk
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Type
Decoder
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
1 x 4:7
Supplier Device Package
16-PDIP
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.668
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:6668
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
534,83585 €256,30 €
Unit Price without VAT:4,83585 €
Unit Price with VAT:5,75466 €