
9302FM | |
|---|---|
DigiKey Part Number | 2156-9302FM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 9302FM |
Description | IC DECODER 1 X 4:10 16-CFP |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Decoder | |
Circuit | 1 x 4:10 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFP |
| Bulk: | 682 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,47700 € | 254,31 € |
| Unit Price without VAT: | 8,47700 € |
|---|---|
| Unit Price with VAT: | 10,08763 € |

