Image for 9302DC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9302DC

DigiKey Part Number
2156-9302DC-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
9302DC
Description
IC DECODER 1 X 4:10 16-CDIP
Customer Reference
Detailed Description
Decoder 1 x 4:10 16-CDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
National Semiconductor
Voltage - Supply
4.75V ~ 5.25V
Packaging
Bulk
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Type
Decoder
Package / Case
16-CDIP (0.300", 7.62mm)
Circuit
1 x 4:10
Supplier Device Package
16-CDIP
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:73
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
524,96885 €258,38 €
Unit Price without VAT:4,96885 €
Unit Price with VAT:5,91293 €