
9093PC | |
|---|---|
DigiKey Part Number | 2156-9093PC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 9093PC |
Description | IC FF JK TYPE DOUBLE 1BIT 14DIP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | - | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 180µA, 15mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 28 mA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-DIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 244 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 2,46133 € | 258,44 € |
| Unit Price without VAT: | 2,46133 € |
|---|---|
| Unit Price with VAT: | 2,92898 € |

