
9022DC | |
|---|---|
DigiKey Part Number | 2156-9022DC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 9022DC |
Description | IC FF JK TYPE SGL 2-BIT 16-CDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element JK Type 2 Bit Positive Edge 16-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Master Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 2 | |
Clock Frequency | 50 MHz | |
Max Propagation Delay @ V, Max CL | 35ns @ 5V, 15pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | -, 16mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 30 mA | |
Operating Temperature | 0°C ~ 75°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-CDIP | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 3733 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 47,59200 € | 237,96 € |
| Unit Price without VAT: | 47,59200 € |
|---|---|
| Unit Price with VAT: | 56,63448 € |

