
9020DM/B | |
|---|---|
DigiKey Part Number | 2156-9020DM/B-ND |
Manufacturer | |
Manufacturer Product Number | 9020DM/B |
Description | IC FF JK TYPE SGL 2-BIT 16-CDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element JK Type 2 Bit Positive Edge 16-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 35ns @ 5V, 15pF |
Manufacturer Rochester Electronics, LLC | Trigger Type Positive Edge |
Packaging Bulk | Current - Output High, Low -, 16mA |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
Function Master Reset | Current - Quiescent (Iq) 27 mA |
Type JK Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 16-CDIP |
Number of Bits per Element 2 | Package / Case 16-CDIP (0.300", 7.62mm) |
Clock Frequency 50 MHz |
| Bulk: | 87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 83,44333 € | 250,33 € |
| Unit Price without VAT: | 83,44333 € |
|---|---|
| Unit Price with VAT: | 99,29756 € |

