
9015FM | |
|---|---|
DigiKey Part Number | 2156-9015FM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 9015FM |
Description | IC GATE NOR 4CH 10-INP 16CFP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 16-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 10 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 8.14 mA | |
Current - Output High, Low | 1.32mA, 17.6mA | |
Input Logic Level - Low | 0.9V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 12ns @ 5V, 15pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-CFP | |
Package / Case | 16-CFlatPack | |
Base Product Number |

