
9014DC | |
|---|---|
DigiKey Part Number | 2156-9014DC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 9014DC |
Description | IC GATE XOR 4CH 2-INP 16CDIP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 16-CDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low -, 16mA |
Mfr | Input Logic Level - Low 0.85V |
Packaging Bulk | Input Logic Level - High 1.8V |
Part Status Active | Max Propagation Delay @ V, Max CL 32ns @ 5V, 15pF |
Logic Type | Operating Temperature 0°C ~ 75°C |
Number of Circuits 4 | Mounting Type Through Hole |
Number of Inputs 2 | Supplier Device Package 16-CDIP |
Voltage - Supply 4.75V ~ 5.25V | Package / Case 16-CDIP (0.300", 7.62mm) |
Current - Quiescent (Max) 8.7 mA | Base Product Number |
| Bulk: | 1242 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 47,37600 € | 236,88 € |
| Unit Price without VAT: | 47,37600 € |
|---|---|
| Unit Price with VAT: | 56,37744 € |

