
9005FM | |
|---|---|
DigiKey Part Number | 2156-9005FM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 9005FM |
Description | IC AND/OR/INVERT GATE 14-CFP |
Customer Reference | |
Detailed Description | AND/OR/INVERT Gate Configurable 2 Circuit 8 Input (4, 4) Input 14-CFP |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer National Semiconductor | Current - Output High, Low 16mA, - |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type AND/OR/INVERT Gate | Package / Case 14-CFlatPack |
Number of Circuits 2 | Supplier Device Package 14-CFP |
Number of Inputs 8 Input (4, 4) | Base Product Number |
Schmitt Trigger Input No |
| Bulk: | 82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,37167 € | 251,15 € |
| Unit Price without VAT: | 8,37167 € |
|---|---|
| Unit Price with VAT: | 9,96229 € |

